Part Details for MKP2J023301K00KA00 by Wima
Overview of MKP2J023301K00KA00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2J023301K00KA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2J023301K00KA00TB-ND
|
DigiKey | MKP 2 0.033 F 630 VDC 7.2X13X7.2 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1996 | Buy Now |
DISTI #
505-MKP2J023301KKA
|
Mouser Electronics | Film Capacitors MKP 2 0.033 uF 630 VDC 7.2x13x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1850 / $0.2130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8380 | Buy Now |
Part Details for MKP2J023301K00KA00
MKP2J023301K00KA00 CAD Models
MKP2J023301K00KA00 Part Data Attributes
|
MKP2J023301K00KA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J023301K00KA00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for MKP2J023301K00KA00
This table gives cross-reference parts and alternative options found for MKP2J023301K00KA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J023301K00KA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J023301K00KN00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J023301K00KA00 vs MKP2J023301K00KN00 |
MKP2J023301K00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J023301K00KA00 vs MKP2J023301K00KF00 |
MKP2J023301K00KOSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J023301K00KA00 vs MKP2J023301K00KOSD |
MKP2J023301K00KNSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J023301K00KA00 vs MKP2J023301K00KNSD |