There are no models available for this part yet.
Overview of MKP2J023301K00JCSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for MKP2J023301K00JCSD by Wima
Part Data Attributes for MKP2J023301K00JCSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2828
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 250
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
2828
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.2 mm
|
Alternate Parts for MKP2J023301K00JCSD
This table gives cross-reference parts and alternative options found for MKP2J023301K00JCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J023301K00JCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J023301K00JMSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J023301K00JCSD vs MKP2J023301K00JMSD |
MKP2J023301K00JFSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J023301K00JCSD vs MKP2J023301K00JFSD |