Part Details for MKP2J012201B00MSSD by Wima
Overview of MKP2J012201B00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2J012201B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1529-ND
|
DigiKey | CAP FILM 2200PF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9738 In Stock |
|
$0.1226 / $0.5100 | Buy Now |
DISTI #
505-MKP2J012201B00MS
|
Mouser Electronics | Film Capacitors MKP 2 2200 pF 630 VDC 3x7.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1210 / $0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2150 | Buy Now |
DISTI #
MKP2J012201B00MSSD
|
Avnet Abacus | MKP 2 2200 pF 20% 630 VDC 3x7.5x7.2 RM5 bulk - standard (Alt: MKP2J012201B00MSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP2J012201B00MSSD
MKP2J012201B00MSSD CAD Models
MKP2J012201B00MSSD Part Data Attributes
|
MKP2J012201B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J012201B00MSSD
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2J012201B00MSSD
This table gives cross-reference parts and alternative options found for MKP2J012201B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J012201B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J012201B00MN00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J012201B00MSSD vs MKP2J012201B00MN00 |
MKP2J012201B00MO00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J012201B00MSSD vs MKP2J012201B00MO00 |
MKP2J012201B00MC00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J012201B00MSSD vs MKP2J012201B00MC00 |
MKP2J012201B00MNSD | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J012201B00MSSD vs MKP2J012201B00MNSD |