MKP2J012201B00KCSD
Wima
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP2J012201B00KCSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for MKP2J012201B00KCSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP2J012201B00KCSD by Wima

MKP2J012201B00KCSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 250
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Size Code
2812
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. MKP2J012201B00KCSD
    Wima
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP2J012201B00KCSD

This table gives cross-reference parts and alternative options found for MKP2J012201B00KCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J012201B00KCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP2J012201B00KMSD Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT Wima MKP2J012201B00KCSD vs MKP2J012201B00KMSD
MKP2J012201B00KISD Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT Wima MKP2J012201B00KCSD vs MKP2J012201B00KISD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP2J012201B00KCSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP2J012201B00KCSD by Wima

Select Manufacturer
Which Manufacturer of MKP2J012201B00KCSD would you like to use for your alert(s)?
  • Please alert me when MKP2J012201B00KCSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP2J012201B00KCSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP2J012201B00KCSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP2J012201B00KCSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP2J012201B00KCSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP2J012201B00KCSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: