Part Details for MKP2J012201B00JSSD by Wima
Overview of MKP2J012201B00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2J012201B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2J012201B00JSSD-ND
|
DigiKey | CAP FILM 2200PF 5% 630VDC RADIAL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
11565 In Stock |
|
$0.1855 / $0.4110 | Buy Now |
DISTI #
1928-MKP2J012201B00JSSD-ND
|
DigiKey | CAP FILM 2200PF 5% 630VDC RADIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1787 | Buy Now |
DISTI #
505-MKP2J012201B00JS
|
Mouser Electronics | Film Capacitors 2200pF 5% 630V 3x7.5x7.2 RoHS: Compliant | 0 |
|
$0.1720 / $0.1780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.3130 | Buy Now |
DISTI #
61207278
|
Verical | Cap Film 0.0022uF 630V PP 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk RoHS: Compliant Min Qty: 383 Package Multiple: 1 Date Code: 2201 | Americas - 11565 |
|
$0.2815 / $0.3278 | Buy Now |
Part Details for MKP2J012201B00JSSD
MKP2J012201B00JSSD CAD Models
MKP2J012201B00JSSD Part Data Attributes
|
MKP2J012201B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J012201B00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2J012201B00JSSD
This table gives cross-reference parts and alternative options found for MKP2J012201B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J012201B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J012201B00JN00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J012201B00JSSD vs MKP2J012201B00JN00 |
MKP2J012201B00JNSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J012201B00JSSD vs MKP2J012201B00JNSD |
MKP2J012201B00JA00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J012201B00JSSD vs MKP2J012201B00JA00 |
MKP2J012201B00JOSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J012201B00JSSD vs MKP2J012201B00JOSD |
MKP2J012201B00JC00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J012201B00JSSD vs MKP2J012201B00JC00 |