Part Details for MKP2J011001B00KF00 by Wima
Overview of MKP2J011001B00KF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP2J011001B00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2J011001B00KF00TR-ND
|
DigiKey | MKP 2 1000 PF 630 VDC 3X7.5X7.2 Min Qty: 6900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1651 | Buy Now |
DISTI #
505-MKP2J011001B00KF
|
Mouser Electronics | Film Capacitors 1000 pF 630 VDC 10% RoHS: Compliant | 6358 |
|
$0.1430 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3770 | Buy Now |
Part Details for MKP2J011001B00KF00
MKP2J011001B00KF00 CAD Models
MKP2J011001B00KF00 Part Data Attributes
|
MKP2J011001B00KF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J011001B00KF00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2J011001B00KF00
This table gives cross-reference parts and alternative options found for MKP2J011001B00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J011001B00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J011001B00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J011001B00KF00 vs MKP2J011001B00KI00 |
MKP2J011001B00KC00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J011001B00KF00 vs MKP2J011001B00KC00 |
MKP2J011001B00KN00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J011001B00KF00 vs MKP2J011001B00KN00 |