Part Details for MKP2J011001B00JCSD by Wima
Overview of MKP2J011001B00JCSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP2J011001B00JCSD
MKP2J011001B00JCSD CAD Models
MKP2J011001B00JCSD Part Data Attributes
|
MKP2J011001B00JCSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J011001B00JCSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2812 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2J011001B00JCSD
This table gives cross-reference parts and alternative options found for MKP2J011001B00JCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J011001B00JCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J011001B00JASD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J011001B00JCSD vs MKP2J011001B00JASD |
MKP2J011001B00JFSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J011001B00JCSD vs MKP2J011001B00JFSD |
MKP2J011001B00JISD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J011001B00JCSD vs MKP2J011001B00JISD |