-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2D024701C00JA00TB-ND
|
DigiKey | MKP 2 0.047 F 100 VDC 3.5X8.5X7. Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1853 | Buy Now |
DISTI #
505-MKP2D024701CJA00
|
Mouser Electronics | Film Capacitors 0.047uF 100 Volts 5% RoHS: Compliant | 7406 |
|
$0.1720 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP2D024701C00JA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2D024701C00JA00
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MKP2D024701C00JA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2D024701C00JA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2D024701C00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D024701C00JA00 vs MKP2D024701C00JC00 |
MKP2D024701C00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D024701C00JA00 vs MKP2D024701C00JF00 |
MKP2D024701C00JSSD | Film Capacitor, Polypropylene, 100V, 0.047uF, 2814 | Wima | MKP2D024701C00JA00 vs MKP2D024701C00JSSD |
MKP2D024701C00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D024701C00JA00 vs MKP2D024701C00JN00 |
MKP2D024701C00JNSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | Wima | MKP2D024701C00JA00 vs MKP2D024701C00JNSD |