There are no models available for this part yet.
Overview of MKP20.47/5/250VDC by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
CAD Models for MKP20.47/5/250VDC by Wima
Part Data Attributes for MKP20.47/5/250VDC by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MKP20.47/5/250VDC
This table gives cross-reference parts and alternative options found for MKP20.47/5/250VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP20.47/5/250VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL226G0474JEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MKP20.47/5/250VDC vs BL226G0474JEN |
MKP4PCM150.47/5/250VDCREEL18.5/500 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs MKP4PCM150.47/5/250VDCREEL18.5/500 |
SNUBBERMKP0.47/5/250VDC | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs SNUBBERMKP0.47/5/250VDC |
PP72R0.475250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP20.47/5/250VDC vs PP72R0.475250 |
MKP10PCM150.47/5/250VDCREEL16.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs MKP10PCM150.47/5/250VDCREEL16.5/360 |
MKP10PCM22.50.47/5/250VDCROLL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs MKP10PCM22.50.47/5/250VDCROLL18.5/360 |
MKP10PCM22.50.47/5/250VDC | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs MKP10PCM22.50.47/5/250VDC |
PP72R0.47UF+/-5%250V | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP20.47/5/250VDC vs PP72R0.47UF+/-5%250V |
MKP4PCM150.47/5/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs MKP4PCM150.47/5/250VDCREEL18.5/360 |
MKP10PCM22.50.47/5/250VDCREEL16.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.47/5/250VDC vs MKP10PCM22.50.47/5/250VDCREEL16.5/360 |