Part Details for MKP20.01/10/100 by Wima
Overview of MKP20.01/10/100 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP20.01/10/100
MKP20.01/10/100 CAD Models
MKP20.01/10/100 Part Data Attributes
|
MKP20.01/10/100
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP20.01/10/100
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MKP20.01/10/100
This table gives cross-reference parts and alternative options found for MKP20.01/10/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP20.01/10/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3PCM100.01/10/100VDCREEL16.5/360 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.01/10/100 vs FKS3PCM100.01/10/100VDCREEL16.5/360 |
FKS3PCM7.50.01/10/100VDC | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.01/10/100 vs FKS3PCM7.50.01/10/100VDC |
103MSS100K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | MKP20.01/10/100 vs 103MSS100K |
BQ014E0103K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | MKP20.01/10/100 vs BQ014E0103K-- |
PM821000010100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP20.01/10/100 vs PM821000010100 |
MKS4D021002A00KCSD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.01/10/100 vs MKS4D021002A00KCSD |
MKS2PCM50.01/10/100VDCREEL16.5/360 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.01/10/100 vs MKS2PCM50.01/10/100VDCREEL16.5/360 |
MKS4PCM7.50.01/10/100VDCREEL18.5/360 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.01/10/100 vs MKS4PCM7.50.01/10/100VDCREEL18.5/360 |
MKS4PCM100.01/10/100VDCREEL16.5/360 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP20.01/10/100 vs MKS4PCM100.01/10/100VDCREEL16.5/360 |
PM8210000PF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP20.01/10/100 vs PM8210000PF+/-10%100V |