Part Details for MKP1W022205I00MSSD by Wima
Overview of MKP1W022205I00MSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1W022205I00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1W022205I00MSSD-ND
|
DigiKey | MKP 10 0.022 F 3000 VDC 11X21X26 Min Qty: 1122 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8396 | Buy Now |
DISTI #
505-MKP1W022205IMSSD
|
Mouser Electronics | Film Capacitors MKP 10 0.022 uF 3000 VDC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.7490 / $0.8390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 17 Weeks | 0 |
|
$1.4700 | Buy Now |
Part Details for MKP1W022205I00MSSD
MKP1W022205I00MSSD CAD Models
MKP1W022205I00MSSD Part Data Attributes
|
MKP1W022205I00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1W022205I00MSSD
Wima
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP1W022205I00MSSD
This table gives cross-reference parts and alternative options found for MKP1W022205I00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1W022205I00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1W022205I00MH00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1W022205I00MSSD vs MKP1W022205I00MH00 |
MKP1W022205I00MB00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1W022205I00MSSD vs MKP1W022205I00MB00 |