There are no models available for this part yet.
Overview of MKP1U031506F00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1U031506F00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKP1U031506F00JSSD-ND
|
DigiKey | MKP 10 0.15 UF 2000 VDC 15X26X31 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1.9330 / $2.2800 | Buy Now | |
DISTI #
1928-MKP1U031506F00JSSD-ND
|
DigiKey | MKP 10 0.15 F 2000 VDC 15X26X31. Min Qty: 972 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3158 | Buy Now | |
DISTI #
505-MKP1U031506F00JS
|
Mouser Electronics | Film Capacitors 0.15uF 5% 2000V 15x26x31.5 RoHS: Compliant | 561 |
|
$1.3100 / $2.7400 | Buy Now | |
Future Electronics | MKP Series Ø 31.5 x 15 mm 2000 V 0.15 uF ±5 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$2.6000 / $2.6700 | Buy Now | ||
DISTI #
MKP1U031506F00JSSD
|
Avnet Abacus | MKP 10 0.15 F 5% 2000 VDC 15x26x31.5 RM27.5 bulk - standard (Alt: MKP1U031506F00JSSD) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1U031506F00JSSD by Wima
Part Data Attributes for MKP1U031506F00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
26 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
15 mm
|
Alternate Parts for MKP1U031506F00JSSD
This table gives cross-reference parts and alternative options found for MKP1U031506F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U031506F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U031506F00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U031506F00JSSD vs MKP1U031506F00JJ00 |
MKP1U031506F00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U031506F00JSSD vs MKP1U031506F00JD00 |
SNMPU031506FD2JS00 | Film Capacitor, | Wima | MKP1U031506F00JSSD vs SNMPU031506FD2JS00 |
SNMPU031506FD2JSSD | Film Capacitor, | Wima | MKP1U031506F00JSSD vs SNMPU031506FD2JSSD |
MKP1U031506F00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U031506F00JSSD vs MKP1U031506F00JB00 |
MKP1U031506F00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U031506F00JSSD vs MKP1U031506F00JH00 |