Part Details for MKP1U024705G00JDSD by Wima
Overview of MKP1U024705G00JDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1U024705G00JDSD
MKP1U024705G00JDSD CAD Models
MKP1U024705G00JDSD Part Data Attributes
|
MKP1U024705G00JDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U024705G00JDSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1U024705G00JDSD
This table gives cross-reference parts and alternative options found for MKP1U024705G00JDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U024705G00JDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SF5470JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1U024705G00JDSD vs PHE428SF5470JR18 |
R76UN2470SE4-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1U024705G00JDSD vs R76UN2470SE4-J |
FKP4U024706F00JBSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U024705G00JDSD vs FKP4U024706F00JBSD |
R747N2470AA0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MKP1U024705G00JDSD vs R747N2470AA0-J |
R76UW2470Z330J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1U024705G00JDSD vs R76UW2470Z330J |
PHE428SF5470JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1U024705G00JDSD vs PHE428SF5470JR08 |
R76UN2470Z330J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1U024705G00JDSD vs R76UN2470Z330J |
MKP1U024705G00JHSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U024705G00JDSD vs MKP1U024705G00JHSD |
222238364473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | MKP1U024705G00JDSD vs 222238364473 |
PHE428SF5470JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1U024705G00JDSD vs PHE428SF5470JR09 |