Part Details for MKP1U021505B00JSSD by Wima
Overview of MKP1U021505B00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U021505B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U021505B00JSSD-ND
|
DigiKey | MKP 10 0.015 F 2000 VDC 6X15X26. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3932 | Buy Now |
DISTI #
505-MKP1U021505B00JS
|
Mouser Electronics | Film Capacitors 0.015uF 5% 2000V 6x15x26.5 RoHS: Compliant | 0 |
|
$0.3580 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8250 | Buy Now |
DISTI #
MKP1U021505B00JSSD
|
Avnet Abacus | MKP 10 0.015 F 5% 2000 VDC 6x15x26.5 RM 22.5 bulk pin 6-2 standard (Alt: MKP1U021505B00JSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U021505B00JSSD
MKP1U021505B00JSSD CAD Models
MKP1U021505B00JSSD Part Data Attributes
|
MKP1U021505B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U021505B00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1U021505B00JSSD
This table gives cross-reference parts and alternative options found for MKP1U021505B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U021505B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R747N2150AA00J | KEMET Corporation | $0.6243 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | MKP1U021505B00JSSD vs R747N2150AA00J |
747N21505000J | KEMET Corporation | Check for Price | Film Capacitor, | MKP1U021505B00JSSD vs 747N21505000J |
747N21504000J | KEMET Corporation | Check for Price | Film Capacitor, | MKP1U021505B00JSSD vs 747N21504000J |
C323D153J90C450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | MKP1U021505B00JSSD vs C323D153J90C450 |
R747N2150JM00J | KEMET Corporation | Check for Price | Film Capacitor, | MKP1U021505B00JSSD vs R747N2150JM00J |
747N2150JB00J | KEMET Corporation | Check for Price | Film Capacitor, | MKP1U021505B00JSSD vs 747N2150JB00J |
747N2150DQ00J | KEMET Corporation | Check for Price | Film Capacitor, | MKP1U021505B00JSSD vs 747N2150DQ00J |
MKP1U021505B00JB00 | Wima | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | MKP1U021505B00JSSD vs MKP1U021505B00JB00 |
R75UN21504030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | MKP1U021505B00JSSD vs R75UN21504030J |
R75UN2150GY30J | KEMET Corporation | Check for Price | Film Capacitor, | MKP1U021505B00JSSD vs R75UN2150GY30J |