Part Details for MKP1U021005B00KSSD by Wima
Overview of MKP1U021005B00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U021005B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U021005B00KSSD-ND
|
DigiKey | MKP 10 0.01 F 2000 VDC 6X15X26.5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3703 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8420 | Buy Now |
DISTI #
MKP10-10N/2K
|
TME | Capacitor: polypropylene, low ESR, 10nF, 6x15x26.5mm, THT, ±10% Min Qty: 1500 | 0 |
|
$0.3520 | RFQ |
DISTI #
MKP1U021005B00KSSD
|
Avnet Abacus | MKP 10 0.01 F 10% 2000 VDC 6x15x26.5 RM22.5 bulk - standard (Alt: MKP1U021005B00KSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U021005B00KSSD
MKP1U021005B00KSSD CAD Models
MKP1U021005B00KSSD Part Data Attributes
|
MKP1U021005B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U021005B00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1U021005B00KSSD
This table gives cross-reference parts and alternative options found for MKP1U021005B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U021005B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747N2100CK00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, | KEMET Corporation | MKP1U021005B00KSSD vs R747N2100CK00K |
R75UN2100JH30K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs R75UN2100JH30K |
R75UN2100JA30K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs R75UN2100JA30K |
75UN2100JA30K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs 75UN2100JA30K |
R76UN2100BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1U021005B00KSSD vs R76UN2100BB30K |
75UN21005030K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs 75UN21005030K |
75UN2100JE30K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs 75UN2100JE30K |
R747N21004000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, | KEMET Corporation | MKP1U021005B00KSSD vs R747N21004000K |
747N21004000K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs 747N21004000K |
747N2100GY00K | Film Capacitor, | KEMET Corporation | MKP1U021005B00KSSD vs 747N2100GY00K |