Part Details for MKP1U014704B00JJSD by Wima
Overview of MKP1U014704B00JJSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1U014704B00JJSD
MKP1U014704B00JJSD CAD Models
MKP1U014704B00JJSD Part Data Attributes
|
MKP1U014704B00JJSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U014704B00JJSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1U014704B00JJSD
This table gives cross-reference parts and alternative options found for MKP1U014704B00JJSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U014704B00JJSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SD4470JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1U014704B00JJSD vs PHE428SD4470JR30 |
222238364472 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | MKP1U014704B00JJSD vs 222238364472 |
B32632A2472J010 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKP1U014704B00JJSD vs B32632A2472J010 |
BFC238366472 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP1U014704B00JJSD vs BFC238366472 |
PHE428SB4470JR08T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1U014704B00JJSD vs PHE428SB4470JR08T0 |
X315.0047-5-2000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MKP1U014704B00JJSD vs X315.0047-5-2000 |
R76472J2000AN | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1U014704B00JJSD vs R76472J2000AN |
B32633A2472J020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1U014704B00JJSD vs B32633A2472J020 |
R77472J900BN | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1U014704B00JJSD vs R77472J900BN |
PHE428SB4470JR11T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1U014704B00JJSD vs PHE428SB4470JR11T0 |