Part Details for MKP1T023304F00JFSD by Wima
Overview of MKP1T023304F00JFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1T023304F00JFSD
MKP1T023304F00JFSD CAD Models
MKP1T023304F00JFSD Part Data Attributes
|
MKP1T023304F00JFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T023304F00JFSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1T023304F00JFSD
This table gives cross-reference parts and alternative options found for MKP1T023304F00JFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T023304F00JFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428RF5330JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1T023304F00JFSD vs PHE428RF5330JR28 |
R745N2330DQ0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JFSD vs R745N2330DQ0-J |
R73TW2330SE0-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JFSD vs R73TW2330SE0-J |
R76TN2330504-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JFSD vs R76TN2330504-J |
FKP1T023306D00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T023304F00JFSD vs FKP1T023306D00JDSD |
R76TN2330DQ4-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JFSD vs R76TN2330DQ4-J |
R76333J1600BNL | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JFSD vs R76333J1600BNL |
PHE428RF5330JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP1T023304F00JFSD vs PHE428RF5330JR14 |
MKP10PCM22.50.033/5/1600VDCREEL18/360 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T023304F00JFSD vs MKP10PCM22.50.033/5/1600VDCREEL18/360 |
R745N2330500-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JFSD vs R745N2330500-J |