There are no models available for this part yet.
Overview of MKP1T016804B00JI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T016804B00JI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1T016804B00JI00TR-ND
|
DigiKey | MKP 10 6800 PF 1600 VDC 5X11X18 Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2953 | Buy Now | |
DISTI #
505-MKP1T016804BJI
|
Mouser Electronics | Film Capacitors MKP 10 6800 pF 1600 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2590 / $0.2950 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
CAD Models for MKP1T016804B00JI00 by Wima
Part Data Attributes for MKP1T016804B00JI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKP1T016804B00JI00
This table gives cross-reference parts and alternative options found for MKP1T016804B00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T016804B00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T016804B00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T016804B00JI00 vs MKP1T016804B00JD00 |
F463BC682J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T016804B00JI00 vs F463BC682J1K6A |
F462BC682J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T016804B00JI00 vs F462BC682J1K6ALR0L |
F463BC682J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T016804B00JI00 vs F463BC682J1K6ALR0L |
75TI1680AA30J | Film Capacitor, | KEMET Corporation | MKP1T016804B00JI00 vs 75TI1680AA30J |
MKP1T016804B00JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1T016804B00JI00 vs MKP1T016804B00JSSD |
75TI1680JH30J | Film Capacitor, | KEMET Corporation | MKP1T016804B00JI00 vs 75TI1680JH30J |
R75TI16804030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, 7120, | KEMET Corporation | MKP1T016804B00JI00 vs R75TI16804030J |
F463BC682J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T016804B00JI00 vs F463BC682J1K6P |
R75TI1680JH30J | Film Capacitor, | KEMET Corporation | MKP1T016804B00JI00 vs R75TI1680JH30J |