MKP1T013303C00KSSD
Wima
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP1T013303C00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MKP1T013303C00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKP1T013303C00KSSD-ND
DigiKey MKP 10 3300 PF 1600 VDC 4X9X13 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk 8198
In Stock
  • 1 $0.6300
  • 10 $0.4240
  • 100 $0.2786
  • 3,000 $0.1741
  • 6,000 $0.1633
  • 12,000 $0.1497
$0.1497 / $0.6300 Buy Now
DISTI # 505-M103300/1600/10
Mouser Electronics Film Capacitors 1.6KV 3300pF 10% PCM10 RoHS: Compliant 5745
  • 1 $0.6400
  • 10 $0.4350
  • 100 $0.2870
  • 500 $0.2240
  • 1,000 $0.1900
  • 3,000 $0.1790
  • 9,000 $0.1560
  • 24,000 $0.1510
  • 45,000 $0.1460
$0.1460 / $0.6400 Buy Now
Future Electronics MKP10 Series 1600 v 3300 pf 10% 13x9x4mm LS=10mm RDL Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 3,000 $0.3000
  • 6,000 $0.2900
$0.2900 / $0.3000 Buy Now
DISTI # MKP10-3.3N/1600
TME Capacitor: polypropylene, low ESR, 3.3nF, 4x9x13mm, THT, ±10%, 10mm Min Qty: 2 1378
  • 2 $0.4690
  • 10 $0.2860
  • 100 $0.1680
  • 1,000 $0.1510
  • 3,000 $0.1420
$0.1420 / $0.4690 Buy Now
DISTI # MKP1T013303C00KSSD
Avnet Abacus MKP 10 3300 pF 10% 1600 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1T013303C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP1T013303C00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP1T013303C00KSSD by Wima

MKP1T013303C00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. MKP1T013303C00KSSD
    Wima
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP1T013303C00KSSD

This table gives cross-reference parts and alternative options found for MKP1T013303C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T013303C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP1T013303C00KH00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Wima MKP1T013303C00KSSD vs MKP1T013303C00KH00
MKP1T013303C00KF00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Wima MKP1T013303C00KSSD vs MKP1T013303C00KF00
MKP1T013303C00KB00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Wima MKP1T013303C00KSSD vs MKP1T013303C00KB00
MKP1T013303C00KD00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Wima MKP1T013303C00KSSD vs MKP1T013303C00KD00

Related Parts for MKP1T013303C00KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1T013303C00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1T013303C00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKP1T013303C00KSSD would you like to use for your alert(s)?
  • Please alert me when MKP1T013303C00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1T013303C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1T013303C00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1T013303C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1T013303C00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1T013303C00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: