Part Details for MKP1T011503C00JSSD by Wima
Overview of MKP1T011503C00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T011503C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T011503C00JSSD-ND
|
DigiKey | MKP 10 1500 PF 1600 VDC 4X9X13 P Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2268 | Buy Now |
DISTI #
505-MKP1T011503CJSSD
|
Mouser Electronics | Film Capacitors MKP 10 1500 pF 1600 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2100 / $0.2290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3970 | Buy Now |
Part Details for MKP1T011503C00JSSD
MKP1T011503C00JSSD CAD Models
MKP1T011503C00JSSD Part Data Attributes
|
MKP1T011503C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T011503C00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1T011503C00JSSD
This table gives cross-reference parts and alternative options found for MKP1T011503C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T011503C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745F1150JE00J | Film Capacitor, | KEMET Corporation | MKP1T011503C00JSSD vs R745F1150JE00J |
745F1150JH00J | Film Capacitor, | KEMET Corporation | MKP1T011503C00JSSD vs 745F1150JH00J |
F462AG152J1K6ALL0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1T011503C00JSSD vs F462AG152J1K6ALL0L |
MKP1T011503C00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T011503C00JSSD vs MKP1T011503C00JJ00 |
R745F1150CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116, | KEMET Corporation | MKP1T011503C00JSSD vs R745F1150CK00J |
MKP1T011503C00JB00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T011503C00JSSD vs MKP1T011503C00JB00 |
R745F1150JM00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116, | KEMET Corporation | MKP1T011503C00JSSD vs R745F1150JM00J |
R745F1150GY00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116, | KEMET Corporation | MKP1T011503C00JSSD vs R745F1150GY00J |
MKP1T011503C00JI00 | Film Capacitor, | Wima | MKP1T011503C00JSSD vs MKP1T011503C00JI00 |
MKP1T011503C00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T011503C00JSSD vs MKP1T011503C00JH00 |