-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5562
|
Newark | Cap, 0.1Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1O131005F00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $1.6000 | Buy Now |
DISTI #
4499-MKP1O131005F00KSSD-ND
|
DigiKey | MKP 10 0.1 UF 1000 VDC 8.5X18.5X Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.8080 / $0.9540 | Buy Now |
DISTI #
1928-MKP1O131005F00KSSD-ND
|
DigiKey | MKP 10 0.1 F 1000 VDC 8.5X18.5X2 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5637 | Buy Now |
DISTI #
505-M10.1/1KV/10
|
Mouser Electronics | Film Capacitors .1uF 1000V 10% PCM22.5 RoHS: Compliant | 0 |
|
$0.5130 / $1.5400 | Order Now |
|
Future Electronics | MKP10 Series -0.1uF 1000V 8.5mm x 18.5 x 26.5 LS=22.5mm 10% Metallized Polyprop. RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.6600 / $1.7100 | Buy Now |
|
Future Electronics | MKP10 Series -0.1uF 1000V 8.5mm x 18.5 x 26.5 LS=22.5mm 10% Metallized Polyprop. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.6600 / $1.8800 | Buy Now |
DISTI #
MKP10-100N/1K/S
|
TME | Capacitor: polypropylene, low ESR, 100nF, 8.5x18.5x26.5mm, THT Min Qty: 1 | 2332 |
|
$0.4850 / $0.7520 | Buy Now |
DISTI #
MKP1O131005F00KSSD
|
Avnet Abacus | MKP 10 0.1 F 10% 1000 VDC 8.5x18.5x26.5 RM22.5 bulk - standard (Alt: MKP1O131005F00KSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S810500068284
|
Chip1Stop | Capacitor Film RoHS: Compliant | 31452 |
|
$0.4470 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1O131005F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O131005F00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for MKP1O131005F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O131005F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O131005F00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O131005F00KSSD vs MKP1O131005F00KJ00 |
MKP1O131005F00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O131005F00KSSD vs MKP1O131005F00KB00 |