Part Details for MKP1O121503G00KB00 by Wima
Overview of MKP1O121503G00KB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O121503G00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1O121503G00KB00TB-ND
|
DigiKey | MKP 10 0.015 F 1000 VDC 6X12X13 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2422 | Buy Now |
DISTI #
505-MKP1O121503GKB
|
Mouser Electronics | Film Capacitors MKP 10 0.015 uF 1000 VDC 6x12x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2250 / $0.2590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9320 | Buy Now |
Part Details for MKP1O121503G00KB00
MKP1O121503G00KB00 CAD Models
MKP1O121503G00KB00 Part Data Attributes
|
MKP1O121503G00KB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O121503G00KB00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1O121503G00KB00
This table gives cross-reference parts and alternative options found for MKP1O121503G00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O121503G00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1O121503G00KJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP1O121503G00KB00 vs MKP1O121503G00KJ00 |
F462AP153K1K0A | KEMET Corporation | Check for Price | Film Capacitor, | MKP1O121503G00KB00 vs F462AP153K1K0A |
MKP1O121503G00KSSD | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | MKP1O121503G00KB00 vs MKP1O121503G00KSSD |
MKP1O121503G00KF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP1O121503G00KB00 vs MKP1O121503G00KF00 |
MKP1O121503G00KI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP1O121503G00KB00 vs MKP1O121503G00KI00 |
F462AP153K1K0L | KEMET Corporation | Check for Price | Film Capacitor, | MKP1O121503G00KB00 vs F462AP153K1K0L |
F462AP153K1K0ALL0L | KEMET Corporation | Check for Price | Film Capacitor, | MKP1O121503G00KB00 vs F462AP153K1K0ALL0L |