There are no models available for this part yet.
Overview of MKP1O113303C00KF00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1O113303C00KF00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1O113303C00KF00TR-ND
|
DigiKey | MKP 10 3300 PF 1000 VDC 4X9X13 P Min Qty: 6300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1787 | Buy Now | |
DISTI #
505-MKP1O113303CKF
|
Mouser Electronics | Film Capacitors MKP 10 3300 pF 1000 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1550 / $0.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now | ||
DISTI #
MKP1O113303C00KF00
|
Avnet Abacus | MKP 10 3300 pF 10% 1000 VDC 4x9x13 RM10 REEL H16.5 360 (Alt: MKP1O113303C00KF00) RoHS: Compliant Min Qty: 6300 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1O113303C00KF00 by Wima
Part Data Attributes for MKP1O113303C00KF00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP1O113303C00KF00
This table gives cross-reference parts and alternative options found for MKP1O113303C00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O113303C00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621A0332K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1O113303C00KF00 vs B32621A0332K289 |
B32621A0332K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP1O113303C00KF00 vs B32621A0332K189 |
MKP1O113303C00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O113303C00KF00 vs MKP1O113303C00KH00 |
B32621A0332K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1O113303C00KF00 vs B32621A0332K000 |
MKP1O113303C00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O113303C00KF00 vs MKP1O113303C00KJ00 |
C323A332K40C000 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 5116, | Xiamen Faratronic Co Ltd | MKP1O113303C00KF00 vs C323A332K40C000 |
B32621A0332K289 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP1O113303C00KF00 vs B32621A0332K289 |
C323A332K40C450 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 5116, | Xiamen Faratronic Co Ltd | MKP1O113303C00KF00 vs C323A332K40C450 |
MKP1O113303C00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O113303C00KF00 vs MKP1O113303C00KD00 |
MKP1O113303C00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O113303C00KF00 vs MKP1O113303C00KI00 |