There are no models available for this part yet.
Overview of MKP1J021003C00MSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1J021003C00MSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1J021003C00MSSD-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8859 In Stock |
|
$0.1495 / $0.6300 | Buy Now | |
DISTI #
505-MKP1J021003C00MS
|
Mouser Electronics | Film Capacitors 0.01 uF 630 VDC 20% RoHS: Compliant | 259 |
|
$0.1410 / $0.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2930 | Buy Now | ||
DISTI #
MKP1J021003C00MSSD
|
Avnet Abacus | MKP 10 0.01 F 20% 630 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1J021003C00MSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1J021003C00MSSD by Wima
Part Data Attributes for MKP1J021003C00MSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 5116
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP1J021003C00MSSD
This table gives cross-reference parts and alternative options found for MKP1J021003C00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J021003C00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J021003C00MB00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00MSSD vs MKP4J021003C00MB00 |
R75PF2100JH30M | Film Capacitor, | KEMET Corporation | MKP1J021003C00MSSD vs R75PF2100JH30M |
MKP4J021003C00MD00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00MSSD vs MKP4J021003C00MD00 |
F461AG103M630A | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1J021003C00MSSD vs F461AG103M630A |
MKP1J021003C00MB00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00MSSD vs MKP1J021003C00MB00 |
MKP4J021003C00MH00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00MSSD vs MKP4J021003C00MH00 |
MKP4J021003C00MF00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00MSSD vs MKP4J021003C00MF00 |
R75PF21004030M | Film Capacitor, | KEMET Corporation | MKP1J021003C00MSSD vs R75PF21004030M |
R75PF2100DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, 5116, | KEMET Corporation | MKP1J021003C00MSSD vs R75PF2100DQ30M |
R75PF2100GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, 5116, | KEMET Corporation | MKP1J021003C00MSSD vs R75PF2100GY30M |