Part Details for MKP1J021003C00KSSD by Wima
Overview of MKP1J021003C00KSSD by Wima
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J021003C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1J021003C00KSSD-ND
|
DigiKey | MKP 10 0.01 UF 630 VDC 4X9X13 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2269 In Stock |
|
$0.2450 / $0.3150 | Buy Now |
DISTI #
1928-MKP1J021003C00KSSD-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1753 | Buy Now |
DISTI #
505-M10.01/630/10P
|
Mouser Electronics | Film Capacitors 630V .01uF 10% PCM 10 RoHS: Compliant | 1657 |
|
$0.1750 / $0.6800 | Buy Now |
|
Future Electronics | MKP10 Series 630 V 0.01 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
60590405
|
Verical | Cap Film 0.01uF 630V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 2201 | Americas - 2269 |
|
$0.2800 / $0.3003 | Buy Now |
DISTI #
MKP1J021003C00KSSD
|
TTI | Film Capacitors 630V .01uF 10% PCM 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3270 / $0.3470 | Buy Now |
DISTI #
MKP1J021003C00KSSD
|
Avnet Abacus | MKP 10 0.01 F 10% 630 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1J021003C00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S810500022875
|
Chip1Stop | Capacitor Film RoHS: Compliant | 17 |
|
$0.3680 / $0.8910 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for MKP1J021003C00KSSD
MKP1J021003C00KSSD CAD Models
MKP1J021003C00KSSD Part Data Attributes
|
MKP1J021003C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J021003C00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J021003C00KSSD
This table gives cross-reference parts and alternative options found for MKP1J021003C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J021003C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J021003C00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00KSSD vs MKP4J021003C00KI00 |
B32621A6103K189 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP1J021003C00KSSD vs B32621A6103K189 |
75PF2100CK30K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KSSD vs 75PF2100CK30K |
75PF2100JB30K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KSSD vs 75PF2100JB30K |
B32621A6103K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1J021003C00KSSD vs B32621A6103K000 |
75PF2100JH30K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KSSD vs 75PF2100JH30K |
R74LF2100CK00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 5116, | KEMET Corporation | MKP1J021003C00KSSD vs R74LF2100CK00K |
75PF2100DQ30K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KSSD vs 75PF2100DQ30K |
75PF21004030K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KSSD vs 75PF21004030K |
R74LF2100JH00K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KSSD vs R74LF2100JH00K |