Part Details for MKP1J021003C00KF00 by Wima
Overview of MKP1J021003C00KF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J021003C00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J021003C00KF00TR-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 5400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1925 | Buy Now |
DISTI #
505-MKP1J0213CKF
|
Mouser Electronics | Film Capacitors MKP 10 0.01 uF 630 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1730 / $0.2050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9420 | Buy Now |
Part Details for MKP1J021003C00KF00
MKP1J021003C00KF00 CAD Models
MKP1J021003C00KF00 Part Data Attributes
|
MKP1J021003C00KF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J021003C00KF00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J021003C00KF00
This table gives cross-reference parts and alternative options found for MKP1J021003C00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J021003C00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J021003C00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00KF00 vs MKP4J021003C00KD00 |
R74LF2100JM00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 5116, | KEMET Corporation | MKP1J021003C00KF00 vs R74LF2100JM00K |
B32621A6103K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1J021003C00KF00 vs B32621A6103K289 |
B32621A6103K000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP1J021003C00KF00 vs B32621A6103K000 |
MKP4J021003C00KB00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J021003C00KF00 vs MKP4J021003C00KB00 |
MKP1J021003C00KI00 | Film Capacitor, | Wima | MKP1J021003C00KF00 vs MKP1J021003C00KI00 |
R75PF2100JE30K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KF00 vs R75PF2100JE30K |
R75PF21005030K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KF00 vs R75PF21005030K |
B32621A6103K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1J021003C00KF00 vs B32621A6103K189 |
75PF2100DQ30K | Film Capacitor, | KEMET Corporation | MKP1J021003C00KF00 vs 75PF2100DQ30K |