There are no models available for this part yet.
Overview of MKP1J016803C00JF00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1J016803C00JF00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1J016803C00JF00TR-ND
|
DigiKey | MKP 10 6800 PF 630 VDC 4X9X13 PC Min Qty: 5400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2017 | Buy Now | |
DISTI #
505-MKP1J016803CJF
|
Mouser Electronics | Film Capacitors MKP 10 6800 pF 630 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1870 / $0.2160 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
CAD Models for MKP1J016803C00JF00 by Wima
Part Data Attributes for MKP1J016803C00JF00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP1J016803C00JF00
This table gives cross-reference parts and alternative options found for MKP1J016803C00JF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J016803C00JF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621A6682J000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP1J016803C00JF00 vs B32621A6682J000 |
PHE450MA4680JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1J016803C00JF00 vs PHE450MA4680JR20 |
C322J682J40C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, 5116, | Xiamen Faratronic Co Ltd | MKP1J016803C00JF00 vs C322J682J40C450 |
75PF1680JH00J | Film Capacitor, | KEMET Corporation | MKP1J016803C00JF00 vs 75PF1680JH00J |
B32621A6682J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1J016803C00JF00 vs B32621A6682J000 |
MKP1J016803C00JB00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J016803C00JF00 vs MKP1J016803C00JB00 |
PHE450MA4680JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1J016803C00JF00 vs PHE450MA4680JR17T0 |
75PF1680GY00J | Film Capacitor, | KEMET Corporation | MKP1J016803C00JF00 vs 75PF1680GY00J |
R75PF1680JM00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, 5116, | KEMET Corporation | MKP1J016803C00JF00 vs R75PF1680JM00J |
PHE450MA4680JR05 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1J016803C00JF00 vs PHE450MA4680JR05 |