Part Details for MKP1J014702C00MB00 by Wima
Overview of MKP1J014702C00MB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J014702C00MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J014702C00MB00TB-ND
|
DigiKey | MKP 10 4700 PF 630 VDC 4X9X10 PC Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1663 | Buy Now |
DISTI #
505-MKP1J014702CMB
|
Mouser Electronics | Film Capacitors MKP 10 4700 pF 630 VDC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1440 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2720 | Buy Now |
Part Details for MKP1J014702C00MB00
MKP1J014702C00MB00 CAD Models
MKP1J014702C00MB00 Part Data Attributes
|
MKP1J014702C00MB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J014702C00MB00
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J014702C00MB00
This table gives cross-reference parts and alternative options found for MKP1J014702C00MB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J014702C00MB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J014702C00MF00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J014702C00MB00 vs MKP1J014702C00MF00 |
MKP1J014702C00MH00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J014702C00MB00 vs MKP1J014702C00MH00 |
R75PD14705040M | Film Capacitor, | KEMET Corporation | MKP1J014702C00MB00 vs R75PD14705040M |
R75PD1470JE40M | Film Capacitor, | KEMET Corporation | MKP1J014702C00MB00 vs R75PD1470JE40M |
R75PD1470JM40M | Film Capacitor, | KEMET Corporation | MKP1J014702C00MB00 vs R75PD1470JM40M |
75PD1470JH40M | Film Capacitor, | KEMET Corporation | MKP1J014702C00MB00 vs 75PD1470JH40M |
MKP1J014702C00MC00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J014702C00MB00 vs MKP1J014702C00MC00 |
R75PD1470JB40M | Film Capacitor, | KEMET Corporation | MKP1J014702C00MB00 vs R75PD1470JB40M |
MKP1J014702C00MI00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J014702C00MB00 vs MKP1J014702C00MI00 |
75PD1470Z340M | Film Capacitor, | KEMET Corporation | MKP1J014702C00MB00 vs 75PD1470Z340M |