-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5552
|
Newark | Cap, 220Pf, 630V, Film, Radial Rohs Compliant: Yes |Wima MKP1J012202C00KSSD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$0.2250 / $0.4360 | Buy Now |
DISTI #
1928-MKP1J012202C00KSSD-ND
|
DigiKey | MKP 10 2200 PF 630 VDC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1508 | Buy Now |
DISTI #
505-M102200/630/10
|
Mouser Electronics | Film Capacitors 630V 2200pF 10% RoHS: Compliant | 3990 |
|
$0.1400 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.2640 | Buy Now |
DISTI #
MKP10-2.2N/630
|
TME | Capacitor: polypropylene, 2.2nF, 10x4x9mm, THT, ±10%, 7.5mm, 630VDC Min Qty: 8000 | 0 |
|
$0.1350 | RFQ |
DISTI #
MKP1J012202C00KSSD
|
Avnet Abacus | MKP 10 2200 pF 10% 630 VDC 4x9x10 RM7.5 bulk - standard (Alt: MKP1J012202C00KSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1J012202C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J012202C00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MKP1J012202C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J012202C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1J012202C00KH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | MKP1J012202C00KSSD vs MKP1J012202C00KH00 |
MKP1J012202C00KI00 | Wima | Check for Price | Film Capacitor, | MKP1J012202C00KSSD vs MKP1J012202C00KI00 |
MKP1J012202C00KF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | MKP1J012202C00KSSD vs MKP1J012202C00KF00 |
MKP1J012202C00KJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | MKP1J012202C00KSSD vs MKP1J012202C00KJ00 |
MKP1J012202C00KD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | MKP1J012202C00KSSD vs MKP1J012202C00KD00 |