-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6716
|
Newark | Film Capacitor, Mkp1 Series, 1000 Pf, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima MKP1J011002C00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5674 |
|
$0.2250 / $0.4360 | Buy Now |
DISTI #
4499-MKP1J011002C00KSSD-ND
|
DigiKey | MKP 10 1000 pF 630 VDC 4x9x10 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$0.2250 / $0.2920 | Buy Now |
DISTI #
1928-MKP1J011002C00KSSD-ND
|
DigiKey | MKP 10 1000 PF 630 VDC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1508 | Buy Now |
DISTI #
505-MKP1J011002C00KS
|
Mouser Electronics | Film Capacitors 1000 pF 630 VDC 10% RoHS: Compliant | 813 |
|
$0.1400 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.2640 | Buy Now |
DISTI #
MKP1J011002C00KSSD
|
Avnet Abacus | MKP 10 1000 pF 10% 630 VDC 4x9x10 RM7.5 bulk - standard (Alt: MKP1J011002C00KSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1J011002C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J011002C00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MKP1J011002C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J011002C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J011002C00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KF00 |
MKP1J011002C00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KJ00 |
MKP1J011002C00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KD00 |
MKP1J011002C00KC00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KC00 |
MKP1J011002C00KA00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KA00 |
MKP1J011002C00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KI00 |
MKP1J011002C00KH00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J011002C00KSSD vs MKP1J011002C00KH00 |