Part Details for MKP1G041006D00MBSD by Wima
Overview of MKP1G041006D00MBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1G041006D00MBSD
MKP1G041006D00MBSD CAD Models
MKP1G041006D00MBSD Part Data Attributes
|
MKP1G041006D00MBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G041006D00MBSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1G041006D00MBSD
This table gives cross-reference parts and alternative options found for MKP1G041006D00MBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G041006D00MBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G041006B00MDSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G041006D00MBSD vs MKP4G041006B00MDSD |
932A1E105M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Electrocube Inc | MKP1G041006D00MBSD vs 932A1E105M |
MKP4G041005I00MJSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G041006D00MBSD vs MKP4G041005I00MJSD |
MKP4G041005I00MHSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G041006D00MBSD vs MKP4G041005I00MHSD |
MKP4G041006B00MJSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G041006D00MBSD vs MKP4G041006B00MJSD |
SNMPG04100SAMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G041006D00MBSD vs SNMPG04100SAMS00 |
MKP10PCM27.51.0/20/400VDCREEL18/360 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G041006D00MBSD vs MKP10PCM27.51.0/20/400VDCREEL18/360 |
MKP1G041006D00MHSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G041006D00MBSD vs MKP1G041006D00MHSD |
PPB1404100MJS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP1G041006D00MBSD vs PPB1404100MJS |
PPB1404100MHS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP1G041006D00MBSD vs PPB1404100MHS |