There are no models available for this part yet.
Overview of MKP1G022203C00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1G022203C00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKP1G022203C00KSSD-ND
|
DigiKey | MKP 10 0.022 UF 400 VDC 4X9X13 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
812 In Stock |
|
$0.2250 / $0.2920 | Buy Now | |
DISTI #
1928-MKP1G022203C00KSSD-ND
|
DigiKey | MKP 10 0.022 F 400 VDC 4X9X13 PC Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1508 | Buy Now | |
Future Electronics | 0.022 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3450 | Buy Now | ||
DISTI #
35871794
|
Verical | Cap Film 0.022uF 400V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 1901 | Americas - 812 |
|
$0.2661 / $0.2760 | Buy Now | |
DISTI #
MKP1G022203C00KSSD
|
Avnet Abacus | MKP 10 0.022 F 10% 400 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1G022203C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1G022203C00KSSD by Wima
Part Data Attributes for MKP1G022203C00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP1G022203C00KSSD
This table gives cross-reference parts and alternative options found for MKP1G022203C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G022203C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G022203C00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G022203C00KSSD vs MKP4G022203C00KB00 |
F461AG223K400ALL0L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1G022203C00KSSD vs F461AG223K400ALL0L |
F426AG223K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1G022203C00KSSD vs F426AG223K400L |
MKP1G022203C00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G022203C00KSSD vs MKP1G022203C00KJ00 |
MKP4G022203C00KSSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1G022203C00KSSD vs MKP4G022203C00KSSD |
MKP1G022203C00KD00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G022203C00KSSD vs MKP1G022203C00KD00 |
C322G223K40C000 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, 5116, | Xiamen Faratronic Co Ltd | MKP1G022203C00KSSD vs C322G223K40C000 |
MKP1G022203C00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G022203C00KSSD vs MKP1G022203C00KH00 |
MKP4G022203C00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G022203C00KSSD vs MKP4G022203C00KJ00 |
MKP1G022203C00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G022203C00KSSD vs MKP1G022203C00KF00 |
Related Parts for MKP1G022203C00KSSD
-
ECQUAAF225KFixed Capacitors
-
MF0207FTE52-10RFixed Resistors
-
10118139-001LFHeaders and Edge Type Connectors
-
1N5401RLGRectifier Diodes
-
SI4559ADY-T1-E3Power Field-Effect Transistors
-
MSP430FR4133IPMMicrocontrollers
-
LM2675M-12Switching Regulator or Controllers
-
LT6233IS6Operational Amplifiers
-
Q65110A2013Visible LEDs