Part Details for MKP1G021002C00JSSD by Wima
Overview of MKP1G021002C00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1G021002C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1G021002C00JSSD-ND
|
DigiKey | MKP 10 0.01 F 400 VDC 4X9X10 PCM Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1683 | Buy Now |
DISTI #
505-MKP1G02100200JSD
|
Mouser Electronics | Film Capacitors 0.01uF 400 Volts 5% RoHS: Compliant | 7406 |
|
$0.1450 / $0.2300 | Buy Now |
|
Future Electronics | MKP10 Series 400 V 0.01 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 4346Bag |
|
$0.1300 / $0.1550 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7230 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | MKP10 Series 400 V 0.01 uF �5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1733 / $0.1857 | Buy Now |
Part Details for MKP1G021002C00JSSD
MKP1G021002C00JSSD CAD Models
MKP1G021002C00JSSD Part Data Attributes
|
MKP1G021002C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G021002C00JSSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1G021002C00JSSD
This table gives cross-reference parts and alternative options found for MKP1G021002C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G021002C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G021002C00JF00 | Film Capacitor, | Wima | MKP1G021002C00JSSD vs MKP1G021002C00JF00 |
75MD2100JM40J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs 75MD2100JM40J |
R75MD2100AA40J | Film Capacitor, Polypropylene, 400V, 0.01uF, 3916 | KEMET Corporation | MKP1G021002C00JSSD vs R75MD2100AA40J |
75MD2100DQ40J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs 75MD2100DQ40J |
75MD2100JA40J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs 75MD2100JA40J |
MKP1G021002C00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G021002C00JSSD vs MKP1G021002C00JI00 |
R75MD2100JA40J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs R75MD2100JA40J |
75MD2100Z340J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs 75MD2100Z340J |
75MD21005040J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs 75MD21005040J |
75MD2100JH40J | Film Capacitor, | KEMET Corporation | MKP1G021002C00JSSD vs 75MD2100JH40J |