Part Details for MKP1F031004B00JB00 by Wima
Overview of MKP1F031004B00JB00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F031004B00JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F031004B00JB00TB-ND
|
DigiKey | MKP 10 0.1 F 250 VDC 5X11X18 PCM Min Qty: 4600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2445 | Buy Now |
DISTI #
505-MKP1F0314BJB
|
Mouser Electronics | Film Capacitors MKP 10 0.1 uF 250 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2270 / $0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7270 | Buy Now |
DISTI #
MKP1F031004B00JB00
|
Avnet Abacus | MKP 10 0.1 F 5% 250 VDC 5x11x18 RM15 AMMO H16.5 490x370 (Alt: MKP1F031004B00JB00) RoHS: Compliant Min Qty: 4600 Package Multiple: 1150 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1F031004B00JB00
MKP1F031004B00JB00 CAD Models
MKP1F031004B00JB00 Part Data Attributes
|
MKP1F031004B00JB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F031004B00JB00
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1F031004B00JB00
This table gives cross-reference parts and alternative options found for MKP1F031004B00JB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F031004B00JB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75II3100JB00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1F031004B00JB00 vs R75II3100JB00J |
R75II3100JE00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1F031004B00JB00 vs R75II3100JE00J |
R75II3100AA00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1F031004B00JB00 vs R75II3100AA00J |
MKP1F031004B00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JB00 vs MKP1F031004B00JJ00 |
MKP1F031004B00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JB00 vs MKP1F031004B00JF00 |
MKP1F031004B00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JB00 vs MKP1F031004B00JH00 |
MKP1F031004B00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JB00 vs MKP1F031004B00JD00 |