Part Details for MKP1F026803F00KSSD by Wima
Overview of MKP1F026803F00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F026803F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F026803F00KSSD-ND
|
DigiKey | MKP 10 0.068 F 250 VDC 5X11X13 P Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1959 | Buy Now |
DISTI #
505-MKP1F026803F00KS
|
Mouser Electronics | Film Capacitors 0.068uF 10% 250V 5x11x13 RoHS: Compliant | 0 |
|
$0.1630 / $0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3200 | Buy Now |
DISTI #
MKP1F026803F00KSSD
|
Avnet Abacus | MKP 10 0.068 F 10% 250 VDC 5x11x13 RM10 bulk - standard (Alt: MKP1F026803F00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1F026803F00KSSD
MKP1F026803F00KSSD CAD Models
MKP1F026803F00KSSD Part Data Attributes
|
MKP1F026803F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F026803F00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1F026803F00KSSD
This table gives cross-reference parts and alternative options found for MKP1F026803F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F026803F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F026803F00KH00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F026803F00KSSD vs MKP1F026803F00KH00 |
B32621A3683K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1F026803F00KSSD vs B32621A3683K189 |
B32621A3683K289 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5120, RADIAL LEADED | TDK Corporation | MKP1F026803F00KSSD vs B32621A3683K289 |
B32621A3683K189 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5120, RADIAL LEADED | TDK Corporation | MKP1F026803F00KSSD vs B32621A3683K189 |
B32621A3683K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1F026803F00KSSD vs B32621A3683K000 |
MKP1F026803F00KD00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F026803F00KSSD vs MKP1F026803F00KD00 |
MKP1F026803F00KJ00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F026803F00KSSD vs MKP1F026803F00KJ00 |
B32621A3683K000 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5120, RADIAL LEADED | TDK Corporation | MKP1F026803F00KSSD vs B32621A3683K000 |
MKP1F026803F00KI00 | Film Capacitor, | Wima | MKP1F026803F00KSSD vs MKP1F026803F00KI00 |
MKP1F026803F00KB00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F026803F00KSSD vs MKP1F026803F00KB00 |