Part Details for MKP1D036805FD4MSSD by Wima
Overview of MKP1D036805FD4MSSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for MKP1D036805FD4MSSD
MKP1D036805FD4MSSD CAD Models
MKP1D036805FD4MSSD Part Data Attributes
|
MKP1D036805FD4MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D036805FD4MSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for MKP1D036805FD4MSSD
This table gives cross-reference parts and alternative options found for MKP1D036805FD4MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D036805FD4MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D036805F00MH | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | MKP1D036805FD4MSSD vs MKP1D036805F00MH |
MKP1D036805F00MMSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | MKP1D036805FD4MSSD vs MKP1D036805F00MMSD |
MKP10PCM22.50.68/20/100AMMO | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | MKP1D036805FD4MSSD vs MKP10PCM22.50.68/20/100AMMO |
MKP10PCM22.50.68/20/100REEL | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | MKP1D036805FD4MSSD vs MKP10PCM22.50.68/20/100REEL |