Part Details for MKP1D026803F00MJ by Wima
Overview of MKP1D026803F00MJ by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for MKP1D026803F00MJ
MKP1D026803F00MJ CAD Models
MKP1D026803F00MJ Part Data Attributes
|
MKP1D026803F00MJ
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D026803F00MJ
Wima
Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.068uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5120 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 5 mm |
Alternate Parts for MKP1D026803F00MJ
This table gives cross-reference parts and alternative options found for MKP1D026803F00MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D026803F00MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D026803F00MI | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.068uF, 5120, | Wima | MKP1D026803F00MJ vs MKP1D026803F00MI |
MKP10PCM100.068/20/100BULK | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.068uF, 5120, | Wima | MKP1D026803F00MJ vs MKP10PCM100.068/20/100BULK |
MKP10PCM100.068/20/100AMMO | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.068uF, 5120, | Wima | MKP1D026803F00MJ vs MKP10PCM100.068/20/100AMMO |
MKP1D026803F00MD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.068uF, 5120, | Wima | MKP1D026803F00MJ vs MKP1D026803F00MD |
MKP1D026803F00MB | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.068uF, 5120, | Wima | MKP1D026803F00MJ vs MKP1D026803F00MB |