Datasheets
MKP1D024703C00KBSD by: Wima

Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKP1D024703C00KBSD by Wima

Overview of MKP1D024703C00KBSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Part Details for MKP1D024703C00KBSD

MKP1D024703C00KBSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP1D024703C00KBSD Part Data Attributes

MKP1D024703C00KBSD Wima
Buy Now Datasheet
Compare Parts:
MKP1D024703C00KBSD Wima Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKP1D024703C00KBSD

This table gives cross-reference parts and alternative options found for MKP1D024703C00KBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D024703C00KBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R73473K100BIV Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP1D024703C00KBSD vs R73473K100BIV
R73EI2470400-K Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP1D024703C00KBSD vs R73EI2470400-K
MKS2D024701C00KCSD Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D024703C00KBSD vs MKS2D024701C00KCSD
MKP4D024703C00KFSD Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D024703C00KBSD vs MKP4D024703C00KFSD
MKS2D024701C00KOSD Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D024703C00KBSD vs MKS2D024701C00KOSD
932A1B473K Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Electrocube Inc MKP1D024703C00KBSD vs 932A1B473K
MKP4D024702C00KHSD Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D024703C00KBSD vs MKP4D024702C00KHSD
MKP1D024702E00KCSD Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D024703C00KBSD vs MKP1D024702E00KCSD
FKP3D024704B00KBSD Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D024703C00KBSD vs FKP3D024704B00KBSD
R73EI2470500-K Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP1D024703C00KBSD vs R73EI2470500-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1D024703C00KBSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1D024703C00KBSD by Wima

Select Manufacturer
Which Manufacturer of MKP1D024703C00KBSD would you like to use for your alert(s)?
  • Please alert me when MKP1D024703C00KBSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1D024703C00KBSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1D024703C00KBSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1D024703C00KBSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1D024703C00KBSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1D024703C00KBSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: