Datasheets
MKP1D024702E00JI by: Wima

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 4120,

Part Details for MKP1D024702E00JI by Wima

Overview of MKP1D024702E00JI by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Part Details for MKP1D024702E00JI

MKP1D024702E00JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP1D024702E00JI Part Data Attributes

MKP1D024702E00JI Wima
Buy Now Datasheet
Compare Parts:
MKP1D024702E00JI Wima Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 4120,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 4120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 10.5 mm
JESD-609 Code e3
Length 10.3 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Size Code 4120
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for MKP1D024702E00JI

This table gives cross-reference parts and alternative options found for MKP1D024702E00JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D024702E00JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP1D024702E00JA Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 4120, Wima MKP1D024702E00JI vs MKP1D024702E00JA
MKP1D024702E00JH Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 4120, Wima MKP1D024702E00JI vs MKP1D024702E00JH
MKP1D024702E00JC Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 4120, Wima MKP1D024702E00JI vs MKP1D024702E00JC
MKP1D024702E00JJ Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, 4120, Wima MKP1D024702E00JI vs MKP1D024702E00JJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1D024702E00JI by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1D024702E00JI by Wima

Select Manufacturer
Which Manufacturer of MKP1D024702E00JI would you like to use for your alert(s)?
  • Please alert me when MKP1D024702E00JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1D024702E00JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1D024702E00JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1D024702E00JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1D024702E00JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1D024702E00JI by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: