There are no models available for this part yet.
Overview of MKP1839433134HQ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839433134HQ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T1006
|
Newark | Mkp 330Nf 5% 1600Vdc Axial/Loose, Axial |Vishay MKP1839433134HQ Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now | |
DISTI #
MKP1839433134HQ
|
Avnet Americas | Power Film Capacitor, 0.33 uF, 600 V, 1.6 kV, ± 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: MKP1839433134HQ) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7483 / $4.4418 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.3300 | Buy Now | ||
DISTI #
MKP1839433134HQ
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 600 V, 1.6 kV, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839433134HQ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1839433134HQ by Vishay Intertechnologies
Part Data Attributes for MKP1839433134HQ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
20 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MKP1839433134HQ
This table gives cross-reference parts and alternative options found for MKP1839433134HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839433134HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839433134HQG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839433134HQ vs MKP1839433134HQG |
MKP1839433134HQG | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839433134HQ vs MKP1839433134HQG |
MKP1839433134HQR | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839433134HQ vs MKP1839433134HQR |
MKP1839433134HQR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839433134HQ vs MKP1839433134HQR |