Part Details for MKP1839410164R by Vishay Intertechnologies
Overview of MKP1839410164R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839410164R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839410164R
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 100 V, 160 V, ± 5%, Metallized PP, Axial Leaded, Through Hole - Tape and Reel (Alt: MKP1839410164R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3953 / $0.8748 | Buy Now |
DISTI #
75-MKP1839410164R
|
Mouser Electronics | Film Capacitors MKP 100nF + / -5% 160Vdc AXIAL ENCASED RoHS: Compliant | 0 |
|
$0.8570 / $0.8980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8310 | Buy Now |
DISTI #
MKP1839410164R
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 100 V, 160 V, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839410164R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839410164R
MKP1839410164R CAD Models
MKP1839410164R Part Data Attributes
|
MKP1839410164R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839410164R
Vishay Intertechnologies
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |