There are no models available for this part yet.
Overview of MKP1839115633G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839115633G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T0398
|
Newark | Mkp 150Pf 2.5% 630Vdc Axial/Ammopack, Axial |Vishay MKP1839115633G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2500 | Buy Now | |
DISTI #
MKP1839115633G
|
Avnet Americas | Cap Film 150pF 630V PP 2.5% (6 X 11mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKP1839115633G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9812 / $2.2137 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.0200 | Buy Now |
CAD Models for MKP1839115633G by Vishay Intertechnologies
Part Data Attributes for MKP1839115633G by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
6 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-16
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MKP1839115633G
This table gives cross-reference parts and alternative options found for MKP1839115633G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839115633G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839115633 | Film Capacitor, | Vishay Intertechnologies | MKP1839115633G vs MKP1839115633 |
MKP1839115633R | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.00015uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839115633G vs MKP1839115633R |
MKP1839115633R | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.00015 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839115633G vs MKP1839115633R |