MKP1839113633G
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.00013 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of MKP1839113633G by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for MKP1839113633G by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1839113633G by Vishay Roederstein

MKP1839113633G
Vishay Roederstein
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.00013 µF
Capacitor Type
FILM CAPACITOR
Diameter
6 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
IEC60384-16
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MKP1839113633G
    Vishay Roederstein
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.00013 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP1839113633G

This table gives cross-reference parts and alternative options found for MKP1839113633G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839113633G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP1839113633 Film Capacitor, Vishay Intertechnologies MKP1839113633G vs MKP1839113633
MKP1839113633G Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.00013uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MKP1839113633G vs MKP1839113633G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1839113633G by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1839113633G by Vishay Roederstein

Select Manufacturer
Which Manufacturer of MKP1839113633G would you like to use for your alert(s)?
  • Please alert me when MKP1839113633G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1839113633G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1839113633G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1839113633G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1839113633G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1839113633G by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: