Datasheets
MKP10PCM7.50.022/5/250VDCREEL18/360 by: Wima

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED

Part Details for MKP10PCM7.50.022/5/250VDCREEL18/360 by Wima

Overview of MKP10PCM7.50.022/5/250VDCREEL18/360 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Part Details for MKP10PCM7.50.022/5/250VDCREEL18/360

MKP10PCM7.50.022/5/250VDCREEL18/360 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP10PCM7.50.022/5/250VDCREEL18/360 Part Data Attributes

MKP10PCM7.50.022/5/250VDCREEL18/360 Wima
Buy Now Datasheet
Compare Parts:
MKP10PCM7.50.022/5/250VDCREEL18/360 Wima Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 180 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKP10PCM7.50.022/5/250VDCREEL18/360

This table gives cross-reference parts and alternative options found for MKP10PCM7.50.022/5/250VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM7.50.022/5/250VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP4F022202B00JBSD Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM7.50.022/5/250VDCREEL18/360 vs MKP4F022202B00JBSD
PP20W22000PF+/-5%250V Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT EXXELIA Group MKP10PCM7.50.022/5/250VDCREEL18/360 vs PP20W22000PF+/-5%250V
MKP1F022203C00JJSD Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM7.50.022/5/250VDCREEL18/360 vs MKP1F022203C00JJSD
R76ID2220SE30J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP10PCM7.50.022/5/250VDCREEL18/360 vs R76ID2220SE30J
R79IC2220CK4-J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP10PCM7.50.022/5/250VDCREEL18/360 vs R79IC2220CK4-J
R79IC2220DQ4-J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP10PCM7.50.022/5/250VDCREEL18/360 vs R79IC2220DQ4-J
PHE427HK5220JR06T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP10PCM7.50.022/5/250VDCREEL18/360 vs PHE427HK5220JR06T0
PHE427HA5220JR16 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP10PCM7.50.022/5/250VDCREEL18/360 vs PHE427HA5220JR16
PHE426HJ5220J CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation MKP10PCM7.50.022/5/250VDCREEL18/360 vs PHE426HJ5220J
PHE427HK5220JR08 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP10PCM7.50.022/5/250VDCREEL18/360 vs PHE427HK5220JR08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP10PCM7.50.022/5/250VDCREEL18/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP10PCM7.50.022/5/250VDC... by Wima

Select Manufacturer
Which Manufacturer of MKP10PCM7.50.022/5/250VDC... would you like to use for your alert(s)?
  • Please alert me when MKP10PCM7.50.022/5/250VDC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP10PCM7.50.022/5/250VDC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP10PCM7.50.022/5/250VDC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP10PCM7.50.022/5/250VDC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP10PCM7.50.022/5/250VDC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP10PCM7.50.022/5/250VDCREEL18/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: