Part Details for MKP10PCM27.50.1/10/1000VDCROLL18.5/360 by Wima
Overview of MKP10PCM27.50.1/10/1000VDCROLL18.5/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP10PCM27.50.1/10/1000VDCROLL18.5/360
MKP10PCM27.50.1/10/1000VDCROLL18.5/360 CAD Models
MKP10PCM27.50.1/10/1000VDCROLL18.5/360 Part Data Attributes
|
MKP10PCM27.50.1/10/1000VDCROLL18.5/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM27.50.1/10/1000VDCROLL18.5/360
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP10PCM27.50.1/10/1000VDCROLL18.5/360
This table gives cross-reference parts and alternative options found for MKP10PCM27.50.1/10/1000VDCROLL18.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM27.50.1/10/1000VDCROLL18.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM27.50.1/10/1000VDC | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs MKP10PCM27.50.1/10/1000VDC |
BL226L0104KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs BL226L0104KEN |
MKP10PCM22.50.1/10/1000VDC | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs MKP10PCM22.50.1/10/1000VDC |
FKP4PCM27.50.1/10/1000VDCREEL18.5/360 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs FKP4PCM27.50.1/10/1000VDCREEL18.5/360 |
B32684-A104-K289 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount | TDK Epcos | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs B32684-A104-K289 |
B32652-A0104-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs B32652-A0104-K |
B32653-A0104-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs B32653-A0104-K |
BA226L0104KEN | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs BA226L0104KEN |
BA276L0104K-- | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs BA276L0104K-- |
MKP4PCM22.50.1/10/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM27.50.1/10/1000VDCROLL18.5/360 vs MKP4PCM22.50.1/10/1000VDCREEL18/360 |