Part Details for MKP10PCM22.52200/10/2500REEL by Wima
Overview of MKP10PCM22.52200/10/2500REEL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124522-001LF | Amphenol Communications Solutions | 10124522-001LF-DSUB F SCREWLOCK ASY 440 | |
51952-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Vertical Header. | |
54121-810052200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Part Details for MKP10PCM22.52200/10/2500REEL
MKP10PCM22.52200/10/2500REEL CAD Models
MKP10PCM22.52200/10/2500REEL Part Data Attributes
|
MKP10PCM22.52200/10/2500REEL
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM22.52200/10/2500REEL
Wima
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | MKP10(PCM22.5,2K5V) | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for MKP10PCM22.52200/10/2500REEL
This table gives cross-reference parts and alternative options found for MKP10PCM22.52200/10/2500REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM22.52200/10/2500REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V012205B00KH | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0022uF, | Wima | MKP10PCM22.52200/10/2500REEL vs MKP1V012205B00KH |
MKP1V012205BD4KSSD | Film Capacitor, | Wima | MKP10PCM22.52200/10/2500REEL vs MKP1V012205BD4KSSD |
MKP1V012205B00KB | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0022uF, | Wima | MKP10PCM22.52200/10/2500REEL vs MKP1V012205B00KB |
MKP10PCM22.52200/10/2500AMMO | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0022uF, | Wima | MKP10PCM22.52200/10/2500REEL vs MKP10PCM22.52200/10/2500AMMO |
MKP1V012205B00KD | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0022uF, | Wima | MKP10PCM22.52200/10/2500REEL vs MKP1V012205B00KD |
MKP10PCM22.52200/10/2500BULK | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0022uF, | Wima | MKP10PCM22.52200/10/2500REEL vs MKP10PCM22.52200/10/2500BULK |