MKP10PCM22.50.15/20/630REEL
Wima
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF,

Overview of MKP10PCM22.50.15/20/630REEL by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKP10PCM22.50.15/20/630REEL by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP10PCM22.50.15/20/630REEL by Wima

MKP10PCM22.50.15/20/630REEL
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
JESD-609 Code
e3
Length
26.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Series
MKP10(PCM22.5,630V)
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Width
8.5 mm
Want to compare parts?
  1. MKP10PCM22.50.15/20/630REEL
    Wima
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF,
    VS

Alternate Parts for MKP10PCM22.50.15/20/630REEL

This table gives cross-reference parts and alternative options found for MKP10PCM22.50.15/20/630REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM22.50.15/20/630REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNMPJ03150S5B5MS00 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Wima MKP10PCM22.50.15/20/630REEL vs SNMPJ03150S5B5MS00
MKP1J031505FD4MSSD Film Capacitor, Wima MKP10PCM22.50.15/20/630REEL vs MKP1J031505FD4MSSD
MKP10PCM22.50.15/20/630BULK Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Wima MKP10PCM22.50.15/20/630REEL vs MKP10PCM22.50.15/20/630BULK
MKP10PCM22.50.15/20/630AMMO Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Wima MKP10PCM22.50.15/20/630REEL vs MKP10PCM22.50.15/20/630AMMO
MKP1J031505F00MM Film Capacitor, Polypropylene, 630V, 0.15uF Wima MKP10PCM22.50.15/20/630REEL vs MKP1J031505F00MM
MKP1J031505F00MB Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Wima MKP10PCM22.50.15/20/630REEL vs MKP1J031505F00MB
MKP1J031505F00MD Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Wima MKP10PCM22.50.15/20/630REEL vs MKP1J031505F00MD
SNMPJ031505FB5MS00 Film Capacitor, Wima MKP10PCM22.50.15/20/630REEL vs SNMPJ031505FB5MS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP10PCM22.50.15/20/630REEL by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP10PCM22.50.15/20/630RE... by Wima

  • Please alert me when MKP10PCM22.50.15/20/630RE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP10PCM22.50.15/20/630RE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP10PCM22.50.15/20/630RE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP10PCM22.50.15/20/630RE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP10PCM22.50.15/20/630RE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP10PCM22.50.15/20/630REEL by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: