Part Details for MKP10PCM22.50.15/10/400VDC by Wima
Overview of MKP10PCM22.50.15/10/400VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP10PCM22.50.15/10/400VDC
MKP10PCM22.50.15/10/400VDC CAD Models
MKP10PCM22.50.15/10/400VDC Part Data Attributes
|
MKP10PCM22.50.15/10/400VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM22.50.15/10/400VDC
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP10PCM22.50.15/10/400VDC
This table gives cross-reference parts and alternative options found for MKP10PCM22.50.15/10/400VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM22.50.15/10/400VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1G031506B00KD00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs FKP1G031506B00KD00 |
FKP4PCM27.50.15/10/400VDCREEL18.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs FKP4PCM27.50.15/10/400VDCREEL18.5/360 |
MKP10PCM22.50.15/10/400VDCREEL16.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs MKP10PCM22.50.15/10/400VDCREEL16.5/360 |
MKP10PCM22.50.15/10/400VDCROLL18.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs MKP10PCM22.50.15/10/400VDCROLL18.5/360 |
MKP10PCM150.15/10/400VDCROLL18.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs MKP10PCM150.15/10/400VDCROLL18.5/360 |
SNUBBERMKP0.15/10/400VDC | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs SNUBBERMKP0.15/10/400VDC |
FKP4PCM22.50.15/10/400VDCREEL18.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs FKP4PCM22.50.15/10/400VDCREEL18.5/360 |
FKP1G031506B00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs FKP1G031506B00KB00 |
MKP4PCM150.15/10/400VDCREEL18/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM22.50.15/10/400VDC vs MKP4PCM150.15/10/400VDCREEL18/360 |
FKP1PCM27.50.15/10/400VDC | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM22.50.15/10/400VDC vs FKP1PCM27.50.15/10/400VDC |