Part Details for MKP10PCM102200/10/1600VDC by Wima
Overview of MKP10PCM102200/10/1600VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP10PCM102200/10/1600VDC
MKP10PCM102200/10/1600VDC CAD Models
MKP10PCM102200/10/1600VDC Part Data Attributes
|
MKP10PCM102200/10/1600VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM102200/10/1600VDC
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP10PCM102200/10/1600VDC
This table gives cross-reference parts and alternative options found for MKP10PCM102200/10/1600VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM102200/10/1600VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1PCM152200/10/1600VDCREEL18/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM102200/10/1600VDC vs FKP1PCM152200/10/1600VDCREEL18/360 |
B32682-A1222-K3289 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount | TDK Epcos | MKP10PCM102200/10/1600VDC vs B32682-A1222-K3289 |
FKP1PCM152200/10/1600VDC | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP10PCM102200/10/1600VDC vs FKP1PCM152200/10/1600VDC |
MKP10PCM102200/10/1600VDCREEL16.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM102200/10/1600VDC vs MKP10PCM102200/10/1600VDCREEL16.5/360 |
B32682-A1222-K3189 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount | TDK Epcos | MKP10PCM102200/10/1600VDC vs B32682-A1222-K3189 |
MKP10PCM102200/10/1600VDCROLL18.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM102200/10/1600VDC vs MKP10PCM102200/10/1600VDCROLL18.5/360 |
BA156M0222K-- | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKP10PCM102200/10/1600VDC vs BA156M0222K-- |
FKP4PCM152200/10/1600VDCREEL18.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP10PCM102200/10/1600VDC vs FKP4PCM152200/10/1600VDCREEL18.5/360 |
B32682-A1222-K189 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MKP10PCM102200/10/1600VDC vs B32682-A1222-K189 |
BL156M0222K-- | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKP10PCM102200/10/1600VDC vs BL156M0222K-- |