Part Details for MKM20.22/10/63BULK by Wima
Overview of MKM20.22/10/63BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for MKM20.22/10/63BULK
MKM20.22/10/63BULK CAD Models
MKM20.22/10/63BULK Part Data Attributes
|
MKM20.22/10/63BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
MKM20.22/10/63BULK
Wima
CAP,PLASTIC FILM,220NF,63VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Manufacturer Series | MKM2(63VOLT) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | MKM2(63 VOLT) | |
Size Code | 2828 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 7.2 mm |
Alternate Parts for MKM20.22/10/63BULK
This table gives cross-reference parts and alternative options found for MKM20.22/10/63BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKM20.22/10/63BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKM20.22/10/63REEL16.5/360 | CAP,PLASTIC FILM,220NF,63VDC,10% -TOL,10% +TOL | Wima | MKM20.22/10/63BULK vs MKM20.22/10/63REEL16.5/360 |